Filter Your Search
1 - 1 of 1 results
|
AHM180PS12
XP Power
|
$94.2407 | Yes | Active | 115 V | 12 V | 264 V | 80 V | 13.75 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 91.25 % | 0.5 % | 4 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | HYBRID | 165 W | 200 ms | R-XXMA-X | IEC, UL, EN, CSA, CE | 60 °C | IEC 60601-1, One MOPP; IEC 60601-1, Two MOOP | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 80 mm | 200 mm | 41 mm | XP POWER LTD | compliant | EAR99 | XP POWER |