Filter Your Search
1 - 2 of 2 results
|
AIC1084-15CETR
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 1.5 V | 1.3 V | 5 A | 1 | YES | FIXED | 7 V | 0.003 % | 0.009 % | BIPOLAR | 1.3 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | TR | YES | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | ANALOG INTEGRATIONS CORP | , SMSIP3H,.38,90TB | compliant | EAR99 | 8542.39.00.01 | ||
|
AIC1084-15CETB
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 1.5 V | 1.3 V | 5 A | 1 | YES | FIXED | 7 V | 0.003 % | 0.009 % | BIPOLAR | 1.3 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | TUBE | YES | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | ANALOG INTEGRATIONS CORP | , SMSIP3H,.38,90TB | compliant | EAR99 | 8542.39.00.01 |