Filter Your Search
1 - 1 of 1 results
|
AIMC-0402-1N8C-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 nH | 120 mΩ | 11.112 % | YES | 100 MHz | 400 mA | 10 GHz | CERAMIC | 9 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | ABRACON |