Filter Your Search
1 - 1 of 1 results
|
AIMC-0402HQ-5N1S-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.1 nH | 130 mΩ | 5.882 % | YES | 250 MHz | 600 mA | 5.5 GHz | CERAMIC | 20 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 600 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 |