Filter Your Search
1 - 1 of 1 results
|
AIML-0805-R047K-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 200 mΩ | 10 % | YES | 50 MHz | 300 mA | 320 MHz | FERRITE | 15 | 0805 | RF INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | ABRACON LLC | 0805 | compliant | EAR99 | 8504.50.80.00 | ABRACON |