Filter Your Search
1 - 2 of 2 results
|
AISC-0603-R33-J-T
Abracon Corporation
|
$0.1620 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 4.2 Ω | 5 % | YES | 100 MHz | 100 mA | 800 MHz | CERAMIC | 26 | 0603 | AISC-0603-R33 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON CORP | 0603 | compliant | |||||||||||||
|
AISC-0603-R33J-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 4.2 Ω | 5 % | YES | 100 MHz | 100 mA | 800 MHz | CERAMIC | 26 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | ABRACON LLC | 0603 | compliant | EAR99 | 8504.50.80.00 | ABRACON |