Filter Your Search
1 - 2 of 2 results
|
AISM-1210-1R8KT
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 900 mΩ | 10 % | YES | 7.96 MHz | 350 mA | 80 MHz | 30 | 1210 | HIGH CURRENT INDUCTOR | 1 | NO | 85 °C | -40 °C | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.54 mm | 3.2 mm | 2.2 mm | ABRACON LLC | 1210 | compliant | EAR99 | 8504.50.80.00 | |||
|
AISM-1210-1R8K-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 900 mΩ | 10 % | YES | 7.96 MHz | 350 mA | 80 MHz | 30 | 1210 | HIGH CURRENT INDUCTOR | 1 | NO | 85 °C | -40 °C | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.54 mm | 3.2 mm | 2.2 mm | ABRACON LLC | 1210 | compliant | EAR99 | 8504.50.80.00 | ABRACON |