Filter Your Search
1 - 2 of 2 results
![]() |
ALDL-ACT-300
Engineered Components Co
|
Check for Price | Obsolete | 5 V | 300 ns | 300 ns | 1 | NO | QIP | ACT | ACTIVE DELAY LINE | CMOS | TRIMMABLE DELAY +/- 10%; BURNED-IN TO LE... more | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-XDIP-P6 | Not Qualified | 85 °C | -40 °C | 1 | 6 | UNSPECIFIED | DIP16,.3 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 22.86 mm | ENGINEERED COMPONENTS CO | DIP | QIP, DIP16,.3 | 16/6 | unknown | 8542.39.00.01 | ||
![]() |
ALDL-ACT-30
Engineered Components Co
|
Check for Price | Obsolete | 5 V | 30 ns | 30 ns | 1 | NO | QIP | ACT | ACTIVE DELAY LINE | CMOS | TRIMMABLE DELAY +/- 10%; BURNED-IN TO LE... more | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-XDIP-P6 | Not Qualified | 85 °C | -40 °C | 1 | 6 | UNSPECIFIED | DIP16,.3 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 22.86 mm | ENGINEERED COMPONENTS CO | DIP | QIP, DIP16,.3 | 16/6 | unknown | 8542.39.00.01 |