Parametric results for: alpha 6014c under Terminals and Terminal Blocks

Filter Your Search

1 - 9 of 9 results

|
-
-
-
-
Manufacturer Part Number: 6014c
Select parts from the table below to compare.
Compare
Compare
26014-C
Molex
Check for Price Obsolete BARRIER STRIP TERMINAL BLOCK 1 14 1 250 V 20 A CABLE PHENOLIC, PANEL MOUNTABLE, 94V-0 CSA; UL 12 AWG SCREW MOLEX LLC unknown EAR99 8536.90.40.00
6014-C
Molex
Check for Price Obsolete BARRIER STRIP TERMINAL BLOCK 1 4 1 300 V 10 A BOARD POLYETHYLENE, 94V-0 CSA; UL 18 AWG SCREW MOLEX LLC unknown EAR99 8536.90.40.00
TS06014C00J0G
Amphenol FCi
Check for Price Yes Active BARRIER STRIP TERMINAL BLOCK FCI unknown EAR99 8536.90.40.00
76014-C
Molex
Check for Price Active BARRIER STRIP TERMINAL BLOCK 1 14 2 300 V 20 A PANEL POLYETHYLENE, 94V-0 CSA; UL 12 AWG SCREW MOLEX LLC unknown EAR99 8536.90.40.00
6014CSL001
Alpha Wire
Check for Price Yes Active 300 V 22 AWG ALPHA WIRE CO compliant TIN COPPER ALLOY WIRE AND CABLE STRANDED 0.326 mm2 11.58 mm POLYPROPYLENE POLYVINYLCHLORIDE 304.8 mm 18 75 °C -20 °C 54 mΩ YES 7X30 COMMUNICATION AND CONTROL CABLE
VC16014C00J0G
Amphenol FCi
Check for Price Active BARRIER STRIP TERMINAL BLOCK FCI unknown EAR99 8536.90.40.00
6014CSL002
Alpha Wire
Check for Price Yes Active 300 V 22 AWG ALPHA WIRE CO compliant TIN COPPER ALLOY WIRE AND CABLE STRANDED 0.326 mm2 11.58 mm POLYPROPYLENE POLYVINYLCHLORIDE 152.4 mm 18 75 °C -20 °C 54 mΩ YES 7X30 COMMUNICATION AND CONTROL CABLE
TS16014C00J0G
Amphenol FCi
Check for Price Yes Active BARRIER STRIP TERMINAL BLOCK FCI unknown EAR99 8536.90.40.00
VC06014C00J0G
Amphenol FCi
Check for Price Active BARRIER STRIP TERMINAL BLOCK FCI unknown EAR99 8536.90.40.00