Filter Your Search
1 - 4 of 4 results
|
ALZ11F18W
Panasonic Electronic Components
|
$2.5610 | Active | 18 V | 400 mW | 810 Ω | 16 A | 440 V | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 22 mA | 12.6 V | 1.8 V | 18 V | 4000VA@440VAC | 16A@440VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 8 | BOX | 1 FORM C | NO | SOLDER | 12.5 mm | 15.7 mm | 28.8 mm | 28.8mm x 12.5mm x 15.7mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | EAR99 | ||
|
ALZ11F18
Panasonic Electronic Components
|
$2.7534 | Active | 18 V | 400 mW | 810 Ω | 16 A | 440 V | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 22 mA | 12.6 V | 1.8 V | 18 V | 4000VA@440VAC | 16A@440VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 8 | TUBE | 1 FORM C | NO | SOLDER | 12.5 mm | 15.7 mm | 28.8 mm | 28.8mm x 12.5mm x 15.7mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | EAR99 | ||
|
ALZ11F18T
Panasonic Electronic Components
|
Check for Price | Active | 18 V | 400 mW | 810 Ω | 16 A | 440 V | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 22 mA | 12.6 V | 1.8 V | 18 V | 4000VA@440VAC | 16A@440VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 8 | TUBE | 1 FORM C | NO | SOLDER | 12.5 mm | 15.7 mm | 28.8 mm | 28.8mm x 12.5mm x 15.7mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | EAR99 | ||
|
ALZ11F18TW
Panasonic Electronic Components
|
Check for Price | Active | 18 V | 400 mW | 810 Ω | 16 A | 440 V | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 22 mA | 12.6 V | 1.8 V | 18 V | 4000VA@440VAC | 16A@440VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 8 | BOX | 1 FORM C | NO | SOLDER | 12.5 mm | 15.7 mm | 28.8 mm | 28.8mm x 12.5mm x 15.7mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | EAR99 |