Filter Your Search
1 - 10 of 38 results
|
AM-12.000MAGE-T
TXC Corporation
|
$0.6999 | Yes | Yes | Active | 12 MHz | 30 ppm | 0.005 % | 180 Ω | 12 pF | 3.2mm x 2.5mm x 0.7mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.50 | TXC CORPORATION | ||||||
|
FC7BAHCAM12.000001
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 10 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.50 | |||||||
|
FC7BAEBAM12.000001
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 20 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.50 | |||||||
|
FC5BAEAAM12.000001
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 20 ppm | 0.01 % | 3 PPM/YEAR | 70 Ω | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.50 | |||||||
|
FC7BACEAM12.000001
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 30 ppm | 0.002 % | 3 PPM/YEAR | 50 Ω | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.50 | |||||||
|
AM1200-1400CIR104
Anatech Electronics Inc
|
Check for Price | Contact Manufacturer | ANATECH ELECTRONICS INC | unknown | 3 PORT CIRCULATOR | |||||||||||||||||||||||||
|
FC7BAEEAM12.000001
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 50 Ω | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.50 | |||||||
|
FC7BAEAAM12.000001
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 20 ppm | 0.01 % | 3 PPM/YEAR | 50 Ω | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.50 | |||||||
|
FC5BABCAM12.000001
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 50 ppm | 0.003 % | 3 PPM/YEAR | 70 Ω | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.50 | |||||||
|
FC5BACBAM12.000001
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 70 Ω | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.50 |