Filter Your Search
1 - 10 of 189 results
|
AM147S714
Anatech Electronics Inc
|
Check for Price | Contact Manufacturer | 1 | 80 °C | 12 | 1.8 mm | 13.3 mm | 6.5 mm | ANATECH ELECTRONICS INC | unknown | 147 MHz | SAW FILTER | 50 OHM | 12.5 dB | SURFACE MOUNT | 50 OHM Ω | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM1445B1623
Anatech Electronics Inc
|
Check for Price | Contact Manufacturer | 75 °C | -30 °C | 9.3 mm | 50 mm | 19 mm | ANATECH ELECTRONICS INC | unknown | 1.445 GHz | CERAMIC BPF | 2 dB | SURFACE MOUNT | 50 OHM | 1 | 1 | 1.5 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM1492B1318
Anatech Electronics Inc
|
Check for Price | Contact Manufacturer | 50 °C | -10 °C | 7.5 mm | 38 mm | 17 mm | ANATECH ELECTRONICS INC | unknown | 1.4927 GHz | CERAMIC BPF | 4 dB | SURFACE MOUNT | 50 OHM | 1 | 1 | 1.5 | 2 W | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM1402ADCB
AMD
|
Check for Price | No | Obsolete | 4 | MOS | e0 | 70 °C | 16 | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | 2.54 mm | ADVANCED MICRO DEVICES INC | unknown | DIP, DIP16,.3 | 8542.39.00.01 | RIGHT | AM14 | R-XDIP-T16 | SERIAL IN SERIAL OUT | 2.5 MHz | 256 | TRUE | CERAMIC | DIP16,.3 | 90 ns | 5.25 V | 4.75 V | 5 V | COMMERCIAL | THROUGH-HOLE | DUAL | POSITIVE EDGE | ||||||||||||||||||||||||||||||||||||
|
AM1402APC
AMD
|
Check for Price | No | Obsolete | 4 | CMOS | e0 | 70 °C | 16 | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | 2.54 mm | 19.304 mm | 5.08 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | unknown | DIP, DIP16,.3 | 8542.39.00.01 | RIGHT | AM14 | R-PDIP-T16 | SERIAL IN SERIAL OUT | 2.5 MHz | 256 | TRUE | PLASTIC/EPOXY | DIP16,.3 | 90 ns | 5.25 V | 4.75 V | 5 V | COMMERCIAL | THROUGH-HOLE | DUAL | POSITIVE EDGE | DIP | 16 | 10 pF | OPEN-DRAIN | Not Qualified | 2.5 MHz | |||||||||||||||||||||||||||
|
AM1408L8
AMD
|
Check for Price | No | Obsolete | 1 | BIPOLAR | e0 | 70 °C | 16 | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | 2.54 mm | 19.431 mm | 5.08 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | unknown | DIP, DIP16,.3 | 8542.39.00.01 | R-CDIP-T16 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | COMMERCIAL | THROUGH-HOLE | DUAL | DIP | 16 | Not Qualified | 500 mV | -5 V | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 0.19 % | -15 V | 300 ns | 22 mA | 5 V | ||||||||||||||||||||||||||||||
|
AM1403APCB
AMD
|
Check for Price | No | Obsolete | 2 | MOS | e0 | 70 °C | 8 | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | 2.54 mm | ADVANCED MICRO DEVICES INC | unknown | DIP, DIP8,.3 | 8542.39.00.01 | RIGHT | AM14 | R-PDIP-T8 | SERIAL IN SERIAL OUT | 2.5 MHz | 512 | TRUE | PLASTIC/EPOXY | DIP8,.3 | 90 ns | 5.25 V | 4.75 V | 5 V | COMMERCIAL | THROUGH-HOLE | DUAL | POSITIVE EDGE | ||||||||||||||||||||||||||||||||||||
|
AM1407
AMD
|
Check for Price | No | Obsolete | 2 | PMOS | e0 | 125 °C | -55 °C | 8 | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | ADVANCED MICRO DEVICES INC | compliant | TO-99, CAN8,.2 | 8542.39.00.01 | RIGHT | 1407 | O-MBCY-W8 | SERIAL IN SERIAL OUT | 100 | TRUE | METAL | CAN8,.2 | 100 ns | 5.25 V | 4.75 V | 5 V | MILITARY | WIRE | BOTTOM | POSITIVE EDGE | TO-99 | 8 | Not Qualified | 2 MHz | MIL-STD-883 Class C | ||||||||||||||||||||||||||||||||
|
AM140S707
Anatech Electronics Inc
|
Check for Price | Contact Manufacturer | 1 | 80 °C | -30 °C | 12 | 1.8 mm | 13.3 mm | 6.5 mm | ANATECH ELECTRONICS INC | unknown | 140 MHz | SAW FILTER | 50 OHM | 10 dB | SURFACE MOUNT | 50 OHM Ω | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM14.5CR196
Anatech Electronics Inc
|
Check for Price | Contact Manufacturer | 1 | 19.05 mm | 82.55 mm | 57.15 mm | ANATECH ELECTRONICS INC | unknown | 14.5 kHz | CRYSTAL FILTER | 6.5 dB | PANEL MOUNT | 50 OHM | 100 Hz |