Filter Your Search
1 - 1 of 1 results
|
AM1/4S-4803SH30Z
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 48 V | 3.3 V | 52.8 V | 43.2 V | 3.201 V | 3.399 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 249.81 mW | R-PSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.684 mm | 10.15 mm | AIMTEC INC | SIP-4 | compliant | EAR99 |