Filter Your Search
1 - 1 of 1 results
|
AM10CW-480512DVZ
Aimtec
|
$15.1589 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.75 V | 5.15 V | 1 A | 2 | NO | NO | IT ALSO HAS 12V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.053025 Vrms | HYBRID | 5 W | S-XDMA-P7 | CIS, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 12.2 mm | AIMTEC INC | compliant | EAR99 |