Filter Your Search
1 - 1 of 1 results
|
AM10T-1215SNZ
Aimtec
|
$14.3770 | Yes | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.925 V | 15.075 V | 667 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.01414 Vrms | HYBRID | OTHER | 10 W | R-XDIP-P9 | IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | 11.3 mm | AIMTEC INC | DIP-24/9 | compliant | EAR99 |