Filter Your Search
1 - 1 of 1 results
|
AM10TW-2412DZ
Aimtec
|
$27.9071 | Yes | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.856 V | 12.144 V | 2 | NO | NO | IT ALSO HAS -12V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 10 W | R-PDMA-P9 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 11.2 mm | AIMTEC INC | MODULE-24/9 | compliant | EAR99 |