Filter Your Search
1 - 10 of 493 results
|
AM1307F
Panasonic Electronic Components
|
$6.9274 | Yes | Yes | Obsolete | SNAP ACTING/LIMIT SWITCH | PANASONIC CORP | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM1306F
Panasonic Electronic Components
|
$11.9067 | Yes | Obsolete | SNAP ACTING/LIMIT SWITCH | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM1306K
Panasonic Electronic Components
|
$12.3690 | Obsolete | 250 mA | 250 V | 500000 Cycle(s) | 0.05 mΩ | VERTICAL | SNAP ACTING/LIMIT SWITCH | PLUNGER | UL, CSA APPROVED | 2A@480VAC | 1.5A@480VAC | 3A@480VAC | 0.25A@250VDC | 3 A | 480 V | 2000VRMS V | 100 MΩ | 3.6298 N | -25 °C | 80 °C | PANEL MOUNT | 406.4 µm | 0.835 inch | NO | SCREW | 0.917 inch | 17.5006 mm | 49.1998 mm | 0.165 inch | PANASONIC CORP | unknown | EAR99 | 8536.50.90.55 | |||||||||||||||||||||||||||||||
|
AM130811F
Panasonic Electronic Components
|
$25.2180 | Yes | Yes | Obsolete | SNAP ACTING/LIMIT SWITCH | PANASONIC CORP | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM1301-7RD6A
Bel Fuse
|
Check for Price | No | Not Recommended | e0 | -25 °C | 71 °C | NO | TIN LEAD | BEL FUSE INC | compliant | EAR99 | , | DC-DC REGULATED POWER SUPPLY MODULE | 35 V | 8 V | R-MXMA-X | 1 | 1 | 13.2 V | 2 V | 12 V | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | HYBRID | COMMERCIAL EXTENDED | UNSPECIFIED | UNSPECIFIED | 50 W | YES | ||||||||||||||||||||||||||||||||||
|
AM1301-7PV0F
Bel Power Solutions
|
Check for Price | No | No | Obsolete | e0 | -25 °C | 71 °C | NO | TIN LEAD | POWER-ONE INC | compliant | EAR99 | , | DC-DC REGULATED POWER SUPPLY MODULE | 35 V | 8 V | R-MXMA-X | 1 | 1 | 12.07 V | 11.93 V | 12 V | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | HYBRID | COMMERCIAL EXTENDED | UNSPECIFIED | UNSPECIFIED | 50 W | NO | MODULE | CASE M02 | 15 V | ||||||||||||||||||||||||||||||
|
AM1301-7PD1A
Bel Power Solutions
|
Check for Price | No | No | Obsolete | e0 | -25 °C | 71 °C | NO | TIN LEAD | POWER-ONE INC | compliant | EAR99 | , | DC-DC REGULATED POWER SUPPLY MODULE | 35 V | 8 V | R-MXMA-X | 1 | 1 | 12.6 V | 11.4 V | 12 V | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | HYBRID | COMMERCIAL EXTENDED | UNSPECIFIED | UNSPECIFIED | 50 W | NO | MODULE | CASE M02 | |||||||||||||||||||||||||||||||
|
AM1301-7RD5AFU
Bel Fuse
|
Check for Price | No | Active | e0 | -25 °C | 71 °C | NO | TIN LEAD | BEL FUSE INC | compliant | EAR99 | , | DC-DC REGULATED POWER SUPPLY MODULE | 35 V | 8 V | R-MXMA-X | 1 | 1 | 13.2 V | 2 V | 12 V | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | COMMERCIAL EXTENDED | UNSPECIFIED | UNSPECIFIED | 50 W | YES | 15 V | 0.417 % | |||||||||||||||||||||||||||||||||
|
AM1301-7PV0AF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | e0 | -25 °C | 71 °C | NO | TIN LEAD | POWER-ONE INC | compliant | EAR99 | , | DC-DC REGULATED POWER SUPPLY MODULE | 35 V | 8 V | R-MXMA-X | 1 | 1 | 12.07 V | 11.93 V | 12 V | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | HYBRID | COMMERCIAL EXTENDED | UNSPECIFIED | UNSPECIFIED | 50 W | NO | MODULE | CASE M02 | 15 V | ||||||||||||||||||||||||||||||
|
AM1301-7RD4
Bel Fuse
|
Check for Price | No | Not Recommended | e0 | -25 °C | 71 °C | NO | TIN LEAD | BEL FUSE INC | compliant | EAR99 | , | DC-DC REGULATED POWER SUPPLY MODULE | 35 V | 8 V | R-MXMA-X | 1 | 1 | 13.2 V | 2 V | 12 V | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | HYBRID | COMMERCIAL EXTENDED | UNSPECIFIED | UNSPECIFIED | 50 W | YES |