Filter Your Search
1 - 1 of 1 results
|
AM15CW-2412D-FZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 24 V | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 2 | NO | NO | SEATED HGT-NOM; ALSO HAS OUTPUT VOLTAGE-NOM= -12V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | S-XDMA-P6 | 63 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.2 mm | AIMTEC INC | , | compliant | EAR99 |