Filter Your Search
1 - 1 of 1 results
![]() |
AM1DM-0512DH60-NZ
Aimtec
|
$5.8184 | Yes | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 2 | NO | NO | -12V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1.2 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13.25 mm | AIMTEC INC | SIP-7/5 | compliant | EAR99 |