Filter Your Search
1 - 1 of 1 results
|
AM1DS-1203DJZ
Aimtec
|
$2.2841 | Yes | Active | 12 V | 3.3 V | 13.2 V | 10.8 V | 2.838 V | 3.762 V | 152 mA | 2 | NO | NO | ALSO -3.3V VOUT IS AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 75 % | 1.5 % | 20 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 1 W | R-PSMA-T5 | CE, IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | AIMTEC INC | compliant |