Filter Your Search
1 - 2 of 2 results
|
AM1L-2412D-FZTR
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 24 V | 12 V | 26.4 V | 21.6 V | 12.36 V | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 12 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G6 | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.4 mm | 15.2 mm | 7.85 mm | AIMTEC INC | SMD-10/6 | compliant | EAR99 | ||
|
AM1L-2412D-FZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 24 V | 12 V | 26.4 V | 21.6 V | 12.36 V | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 12 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G6 | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.4 mm | 15.2 mm | 7.85 mm | AIMTEC INC | SMD-10/6 | compliant | EAR99 |