Filter Your Search
1 - 2 of 2 results
|
AM1LH-0512D-FZ
Aimtec
|
Check for Price | Yes | Obsolete | YES | 12 V | 5 V | 42 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -12 V OUTPUT VOLTAGE AVAILABLE; SEATED HEIGHT NOM | 78 % | 5.5 V | 4.5 V | 1.2 % | 12 % | 1 | 2 | 12.36 V | 11.64 V | SHORT CIRCUIT | 0.03535 Vrms | 1 W | NO | R-PDMA-G10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 15.2 mm | 7.25 mm | 8.2 mm | AIMTEC INC | compliant | EAR99 | |||
|
AM1LH-0512D-FZTR
Aimtec
|
Check for Price | Yes | Obsolete | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | 8542.39.00.01 |