Filter Your Search
1 - 1 of 1 results
|
AM1LT-0515S-NZ
Aimtec
|
Check for Price | Yes | Obsolete | 5 V | 15 V | 5.5 V | 4.5 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 6.6 mm | 19.5 mm | 5.1 mm | AIMTEC INC | , | compliant | EAR99 |