Filter Your Search
1 - 3 of 3 results
|
AM26LS32JCTR
AMD
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BIPOLAR | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | 4 | 8 mA | TRUE | 25 ns | 70 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.572 mm | 8.9662 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | EAR99 | 8542.39.00.01 | ||||
|
AM26LS32JC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | 4 | 25 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | S-PQCC-J20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.572 mm | 8.9662 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
AM26LS32JC
AMD
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BIPOLAR | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | 4 | 8 mA | TRUE | 25 ns | 70 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.572 mm | 8.9662 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | EAR99 | 8542.39.00.01 |