Filter Your Search
1 - 1 of 1 results
|
AM26LS33AMWB
Texas Instruments
|
$17.5180 | Yes | No | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BIPOLAR | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | 4 | 20 µA | TRUE | 35 ns | 70 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | QFF | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 10.16 mm | 2.03 mm | 6.73 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |