Filter Your Search
1 - 4 of 4 results
|
AM26LS33PCT
AMD
|
Check for Price | No | Obsolete | 5 V | TTL | 8 mA | 70 mA | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
AM26LS33PCB
AMD
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BIPOLAR | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | 4 | 8 mA | TRUE | 25 ns | 70 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.1135 mm | 5.08 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | ||
|
AM26LS33PCTB
AMD
|
Check for Price | No | Obsolete | 5 V | TTL | 8 mA | 70 mA | NO | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
AM26LS33PC
AMD
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BIPOLAR | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | 4 | 8 mA | TRUE | 25 ns | 70 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.1135 mm | 5.08 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | PLASTIC, DIP-16 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 |