Filter Your Search
1 - 1 of 1 results
|
AM26LV31CDRG4
Texas Instruments
|
$0.5793 | Yes | Yes | Lifetime Buy | 3.3 V | 3.3 V | STANDARD | 3-STATE | 4 | 12 ns | LINE DRIVER | BICMOS | BUILT-IN DRIVER OUTPUT SHORT CIRCUIT PROTECTION | YES | 10 µA | EIA-422-B; TIA-422-B; V.11 | 4 | 950 mV | COMPLEMENTARY | 100 µA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |