Filter Your Search
1 - 5 of 5 results
|
AM2914DCT
AMD
|
Check for Price | No | Obsolete | NO | BIPOLAR | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | compliant | 8542.39.00.01 | ENCODER | |||||||||||||||||
|
AM2914DCTB
AMD
|
Check for Price | No | Obsolete | NO | BIPOLAR | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | compliant | 8542.39.00.01 | ENCODER | ||||||||||||||||||
|
AM2914DC
Rochester Electronics LLC
|
Check for Price | Active | 9080A | 4 | NO | 5 V | INTERRUPT CONTROLLER | BIPOLAR | 8 | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.31.00.01 | |||||||||||
|
AM2914DC
AMD
|
Check for Price | No | Obsolete | 9080A | 4 | NO | 5 V | INTERRUPT CONTROLLER | BIPOLAR | 8 | 305 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | 8542.31.00.01 | DIP | 40 | ||||||
|
AM2914DCB
AMD
|
Check for Price | No | Obsolete | 9080A | 4 | NO | 5 V | INTERRUPT CONTROLLER | BIPOLAR | 8 | 305 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | 8542.31.00.01 | DIP | 40 |