Filter Your Search
1 - 10 of 124 results
|
AM29528PC-B
AMD
|
Check for Price | No | Obsolete | 11 | 8 | NO | 5 V | DSP PERIPHERAL, COORDINATE TRANSFORM PROCESSOR | BIPOLAR | NO | NO | 185 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 31.877 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | ||||||||||
|
AM29521A/BLA
AMD
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | TTL | NO | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||
|
AM29520LM
AMD
|
Check for Price | No | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | TTL | NO | NO | 5.5 V | 4.5 V | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||
|
AM29520DCB
AMD
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | BIPOLAR | NO | NO | 185 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | 32.0675 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | ||||||||||
|
AM29528DM
AMD
|
Check for Price | No | Obsolete | 11 | 8 | NO | 5 V | DSP PERIPHERAL, COORDINATE TRANSFORM PROCESSOR | BIPOLAR | NO | NO | 185 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 32.0675 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||
|
AM29521ADC
AMD
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | TTL | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
AM2952DCTB
AMD
|
Check for Price | No | Obsolete | 8 | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | ECL | 2 | 5.25 V | 4.75 V | MILITARY | R-XDIP-T24 | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||
|
AM29529LM-B
AMD
|
Check for Price | No | Obsolete | 11 | 8 | YES | 5 V | DSP PERIPHERAL, COORDINATE TRANSFORM PROCESSOR | BIPOLAR | NO | NO | 185 mA | 5.5 V | 4.5 V | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 11.2522 mm | 13.97 mm | ADVANCED MICRO DEVICES INC | QFN | QCCN, LCC32,.45X.55 | 32 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||
|
AM29527DC
AMD
|
Check for Price | No | Obsolete | 11 | 8 | NO | 5 V | DSP PERIPHERAL, COORDINATE TRANSFORM PROCESSOR | BIPOLAR | NO | NO | 185 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 32.0675 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | ||||||||||
|
AM29520APC
Rochester Electronics LLC
|
Check for Price | Active | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 185 mA | 5.25 V | 4.75 V | R-CDIP-T24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.9 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |