Filter Your Search
1 - 2 of 2 results
|
AM29841ALMB
AMD
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 1 | 10 | YES | QCCN | 3-STATE | BUS DRIVER | TTL | 32 mA | 97 mA | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 | ||||||||||||||||
|
AM29841ALMB
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 13 ns | 13 ns | 1 | 10 | YES | QCCN | 50 pF | UNIDIRECTIONAL | 3-STATE | AM29 | BUS DRIVER | ENABLE LOW | 32 mA | 2 | TRUE | 97 mA | 5.5 V | 4.5 V | S-CQCC-N28 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.43 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |