Filter Your Search
1 - 10 of 16 results
![]() |
AM29C843A/BKA
AMD
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 12 ns | 1 | 9 | YES | DFP | 50 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | WITH CLEAR AND PRESET | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.525 mm | 15.367 mm | ADVANCED MICRO DEVICES INC | DFP | DFP, FL24,.4 | 24 | unknown | 8542.39.00.01 | ||||
![]() |
AM29C843APCB
AMD
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 11 ns | 1 | 9 | NO | DIP | 50 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | WITH CLEAR AND PRESET | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | 31.242 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | ||||||
![]() |
AM29C843AJC
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 16.5 ns | 11 ns | 1 | 9 | YES | QCCJ | 50 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | WITH CLEAR AND PRESET | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | ||||||
![]() |
AM29C843A/BLA
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 18 ns | 1 | 9 | NO | DIP | 3-STATE | CMOS | BUS DRIVER | CMOS | WITH CLEAR AND PRESET | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.9405 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||||
![]() |
AM29C843APC
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 16.5 ns | 11 ns | 1 | 9 | NO | DIP | 50 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | WITH CLEAR AND PRESET | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 30.734 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | ||||||
|
AM29C843A/BKA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 9 ns | 1 | 9 | YES | DFP | 3-STATE | CMOS | BUS DRIVER | CMOS | WITH CLEAR AND PRESET | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.525 mm | 15.367 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | ||||||||||||||
![]() |
AM29C843ASC
AMD
|
Check for Price | No | No | Obsolete | 5 V | 16.5 ns | 11 ns | 1 | 9 | YES | SOP | 300 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | WITH CLEAR AND PRESET | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 7.5 mm | 15.4 mm | ADVANCED MICRO DEVICES INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | ||||||
![]() |
AM29C843AJC
AMD
|
Check for Price | No | No | Obsolete | 5 V | 16.5 ns | 11 ns | 1 | 9 | YES | QCCJ | 300 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | WITH CLEAR AND PRESET | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | ||||||
![]() |
AM29C843A/BLA
AMD
|
Check for Price | No | No | Obsolete | 5 V | 18 ns | 12 ns | 1 | 9 | NO | DIP | 300 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | WITH CLEAR AND PRESET | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.9405 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | ||||
![]() |
AM29C843APC
AMD
|
Check for Price | No | No | Obsolete | 5 V | 16.5 ns | 11 ns | 1 | 9 | NO | DIP | 300 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | WITH CLEAR AND PRESET | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 30.734 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 |