Filter Your Search
1 - 10 of 306 results
|
AM29LV128MH120EI
AMD
|
Check for Price | Transferred | 134.2177 Mbit | 16 | 8MX16 | 3 V | 120 ns | FLASH | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | ADVANCED MICRO DEVICES INC | TSOP1 | MO-142EC, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
AM29LV128MH103RFF
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 100 ns | FLASH | 8 | BOTTOM/TOP | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | TSOP1 | REVERSE, PLASTIC, MO-142EC, TSOP-56 | 56 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
AM29LV128MH103RPCI
Spansion
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 64K | 8MX16 | 3.3 V | 100 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 256 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 80 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | 13 X 11 MM, 1 MM PITCH, PLASTIC, FBGA-64 | 64 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
AM29LV128MH11RPCFN
AMD
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 64K | 8MX16 | 110 ns | FLASH | 8 | YES | YES | YES | 256 | 8000000 | 8.3886 M | 4/8 words | PARALLEL | YES | 5 µA | 80 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | ADVANCED MICRO DEVICES INC | BGA, BGA64,8X8,40 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
AM29LV128MH104FI
AMD
|
Check for Price | No | Transferred | 134.2177 Mbit | 16 | 64K | 8MX16 | 3 V | 100 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 256 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | YES | 5 µA | 60 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSOP1-R | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | ADVANCED MICRO DEVICES INC | TSOP1 | REVERSE, MO-142B, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AM29LV128MH104EI
AMD
|
Check for Price | No | Transferred | 134.2177 Mbit | 16 | 64K | 8MX16 | 3 V | 100 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 256 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSOP1 | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | ADVANCED MICRO DEVICES INC | TSOP1 | MO-142B, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AM29LV128MH101FI
AMD
|
Check for Price | Transferred | 134.2177 Mbit | 16 | 8MX16 | 3 V | 100 ns | FLASH | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | ADVANCED MICRO DEVICES INC | TSOP1 | REVERSE, MO-142EC, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
AM29LV128MH93RPCIN
AMD
|
Check for Price | No | Transferred | 134.2177 Mbit | 16 | 64K | 8MX16 | 3.3 V | 90 ns | FLASH | 8 | YES | YES | YES | 256 | 8000000 | 8.3886 M | 4/8 words | PARALLEL | YES | 5 µA | 80 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | ADVANCED MICRO DEVICES INC | BGA, BGA64,8X8,40 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
AM29LV128MH93RFI90
Spansion
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 90 ns | FLASH | 8 | BOTTOM/TOP | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | TSOP1 | REVERSE, MO-142EC, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
AM29LV128MH93REF
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 64K | 8MX16 | 3.3 V | 90 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 256 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 80 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | TSOP1 | LEAD FREE, PLASTIC, MO-142EC, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 |