Filter Your Search
1 - 1 of 1 results
![]() |
AM2D-0507DZ
Aimtec
|
$4.2842 | Yes | Yes | Active | 5 V | 7.2 V | 5.5 V | 4.5 V | 6.984 V | 7.416 V | 2 | NO | NO | 7.2V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10 mm | AIMTEC INC | SIP-7/6 | compliant | EAR99 |