Filter Your Search
1 - 1 of 1 results
|
AM2SS-0515SJZ
Aimtec
|
$4.2431 | Active | 5 V | 15 V | 5.5 V | 4.5 V | 13.5 V | 16.5 V | 133 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 1.995 W | R-PSIP-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.6 mm | 10.41 mm | AIMTEC INC | unknown |