Filter Your Search
1 - 6 of 6 results
|
AM30E-1205SZ
Aimtec
|
$57.9520 | Yes | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-XDMA-P6 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | AIMTEC INC | PACKAGE-6 | compliant | EAR99 | |||
|
AM30E-1205.1SZ
Aimtec
|
$57.9520 | Yes | Yes | Active | 12 V | 5.1 V | 18 V | 9 V | 4.59 V | 5.61 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-XDMA-P6 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | AIMTEC INC | PACKAGE-6 | compliant | EAR99 | |||
|
AM30E-1205DZ
Aimtec
|
$60.4206 | Yes | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 2 | NO | NO | ALSO AVAILABLE WITH -5V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-XDMA-P6 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | AIMTEC INC | PACKAGE-6 | compliant | EAR99 | ||
|
AM30E-1205.1SZ-K
Aimtec
|
$60.5121 | Yes | Yes | Active | 12 V | 5.1 V | 18 V | 9 V | 4.59 V | 5.61 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-XDMA-P6 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 16.8 mm | AIMTEC INC | PACKAGE-6 | compliant | EAR99 | |||
|
AM30E-1205SZ-K
Aimtec
|
$60.5121 | Yes | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-XDMA-P6 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 16.8 mm | AIMTEC INC | PACKAGE-6 | compliant | EAR99 | |||
|
AM30E-1205DZ-K
Aimtec
|
$62.9743 | Yes | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 2 | NO | NO | ALSO AVAILABLE WITH -5V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-XDMA-P6 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 16.8 mm | AIMTEC INC | PACKAGE-6 | compliant | EAR99 |