Filter Your Search
1 - 2 of 2 results
|
AM30EW-2405SZ
Aimtec
|
$60.7878 | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-XDMA-P6 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | AIMTEC INC | Module-6 | compliant | EAR99 | ||
|
AM30EW-2405SZ-K
Aimtec
|
$64.4039 | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-XDMA-P6 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 16.8 mm | AIMTEC INC | Module-6 | compliant | EAR99 |