Filter Your Search
1 - 2 of 2 results
|
AM30K-2415SZ-K
Aimtec
|
$51.9889 | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 2 A | 1 | NO | YES | 270 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; OVER TEMPERATURE | 0.0265125 Vrms | HYBRID | OTHER | 30 W | 20 ms | R-XDMA-P7 | CE, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 16.8 mm | AIMTEC INC | PACKAGE-7 | compliant | EAR99 | ||
|
AM30K-2415SZ
Aimtec
|
$54.1944 | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 2 A | 1 | NO | YES | 270 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; OVER TEMPERATURE | 0.0265125 Vrms | HYBRID | OTHER | 30 W | 20 ms | R-XDMA-P7 | CE, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.8 mm | AIMTEC INC | PACKAGE-7 | compliant | EAR99 |