Filter Your Search
1 - 10 of 35 results
|
AM3352BZCE30
Texas Instruments
|
$5.5693 | Yes | Yes | Active | 32 | 300 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES AT MIN 0.912 V | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | OTHER | S-PBGA-B298 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 298 | PLASTIC/EPOXY | LFBGA | BGA298,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | NFBGA-298 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | |||||
|
AM3352BZCED30
Texas Instruments
|
$5.8477 | Yes | Yes | Active | 32 | 300 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES AT MIN 0.912 V | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | INDUSTRIAL | S-PBGA-B298 | Not Qualified | e1 | 3 | 90 °C | -40 °C | 260 | 30 | 298 | PLASTIC/EPOXY | LFBGA | BGA298,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | NFBGA-298 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | ||||
|
AM3352BZCEA30
Texas Instruments
|
$6.1262 | Yes | Yes | Active | 32 | 300 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES AT MIN 0.912 V | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | INDUSTRIAL | S-PBGA-B298 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 298 | PLASTIC/EPOXY | LFBGA | BGA298,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | NFBGA-298 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | ||||
|
AM3352BZCE60
Texas Instruments
|
$6.1704 | Yes | Yes | Active | 32 | 600 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | OTHER | S-PBGA-B298 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 298 | PLASTIC/EPOXY | LFBGA | BGA298,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA298,19X19,25 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | ||||||
|
AM3352BZCED60
Texas Instruments
|
$6.1817 | Yes | Yes | Active | 32 | 600 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | INDUSTRIAL | S-PBGA-B298 | Not Qualified | e1 | 3 | 90 °C | -40 °C | 260 | 30 | 298 | PLASTIC/EPOXY | LFBGA | BGA298,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA298,19X19,25 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | |||||
|
AM3352BZCEA60
Texas Instruments
|
$6.4602 | Yes | Yes | Active | 32 | 600 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | INDUSTRIAL | S-PBGA-B298 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 298 | PLASTIC/EPOXY | LFBGA | BGA298,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | NFBGA-298 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | |||||
|
AM3352BZCZD30
Texas Instruments
|
$6.4991 | Yes | Yes | Active | 32 | 300 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES AT MIN 0.912 V | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | INDUSTRIAL | S-PBGA-B324 | Not Qualified | e1 | 3 | 90 °C | -40 °C | 260 | 30 | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | NFBGA-324 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | ||||
|
AM3352BZCZA30
Texas Instruments
|
$6.9357 | Yes | Yes | Active | 32 | 300 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES AT MIN 0.912 V | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | INDUSTRIAL | S-PBGA-B324 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | NFBGA-324 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | ||||
|
AM3352BZCZT60
Texas Instruments
|
$8.9202 | Yes | Yes | Active | 32 | 600 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.248 V | 1.152 V | AUTOMOTIVE | S-PBGA-B324 | e1 | 3 | 125 °C | -40 °C | 260 | 30 | 324 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | NFBGA-324 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | BGA | 324 | |||||
|
AM3352BZCZ30
Texas Instruments
|
$9.5008 | Yes | Yes | Active | 32 | 300 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES AT MIN 0.912 V | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | OTHER | S-PBGA-B324 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | NFBGA-324 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments |