Filter Your Search
1 - 2 of 2 results
|
AM33C93A-16JCTR
AMD
|
Check for Price | Obsolete | 5 MBps | 16 MHz | YES | 5 V | BUS CONTROLLER, SCSI | CMOS | 5.5 V | 4.5 V | OTHER | S-PQCC-J44 | Not Qualified | 85 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | |||||||||
|
AM33C93A-16JC
AMD
|
Check for Price | No | Obsolete | 8 | 1 | 5 MBps | 16 MHz | YES | 5 V | BUS CONTROLLER, SCSI | CMOS | 20 mA | 5.5 V | 4.5 V | OTHER | S-PQCC-J44 | Not Qualified | e0 | 85 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 |