Filter Your Search
1 - 1 of 1 results
|
AM33C93A-20PC
AMD
|
Check for Price | No | Obsolete | 8 | 1 | 5 MBps | 20 MHz | NO | 5 V | BUS CONTROLLER, SCSI | CMOS | 20 mA | 5.5 V | 4.5 V | OTHER | R-PDIP-T40 | Not Qualified | e0 | 85 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 |