Filter Your Search
1 - 4 of 4 results
|
AM3703CBCD100
Texas Instruments
|
Check for Price | Yes | Not Recommended | 32 | 1 GHz | 65536 | 16 | 26 | 54 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 8 | 900 mA | 1.2 V | 900 mV | INDUSTRIAL | S-PBGA-B515 | Not Qualified | e1 | 3 | 90 °C | -40 °C | 260 | 30 | 515 | PLASTIC/EPOXY | VFBGA | BGA515,26X26,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | BGA | 12 X 12 MM, 0.50 MM PITCH, GREEN, PLASTIC, BGA-515 | 515 | compliant | 5A992.C | 8542.31.00.01 | ||
|
AM3703CBCA
Texas Instruments
|
Check for Price | Yes | Not Recommended | 32 | 800 MHz | 65536 | 16 | 26 | 54 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 8 | 800 mA | 1.2 V | 900 mV | INDUSTRIAL | S-PBGA-B515 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 515 | PLASTIC/EPOXY | VFBGA | BGA515,26X26,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | BGA | 12 X 12 MM, 0.50 MM PITCH, GREEN, PLASTIC, BGA-515 | 515 | compliant | 5A992.C | 8542.31.00.01 | ||
|
AM3703CBC100
Texas Instruments
|
Check for Price | Yes | Not Recommended | 32 | 1 GHz | 65536 | 16 | 26 | 54 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 8 | 740 mA | 1.2 V | 900 mV | OTHER | S-PBGA-B515 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 515 | PLASTIC/EPOXY | VFBGA | BGA515,26X26,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | BGA | 12 X 12 MM, 0.50 MM PITCH, GREEN, PLASTIC, BGA-515 | 515 | compliant | 5A992.C | 8542.31.00.01 | |||
|
AM3703CBC
Texas Instruments
|
Check for Price | Yes | Not Recommended | 32 | 800 MHz | 65536 | 16 | 26 | 54 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 8 | 740 mA | 1.2 V | 900 mV | OTHER | S-PBGA-B515 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 515 | PLASTIC/EPOXY | VFBGA | BGA515,26X26,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | BGA | 12 X 12 MM, 0.50 MM PITCH, GREEN, PLASTIC, BGA-515 | 515 | compliant | 5A992.C | 8542.31.00.01 |