Filter Your Search
1 - 1 of 1 results
|
AM3G-1212D-NZ
Aimtec
|
$8.3243 | Yes | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 125 mA | 2 | NO | NO | ADDITIONAL -12 V OUTPUT ALSO AVAILABLE; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | INDUSTRIAL | 3 W | R-PSMA-T7 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12 mm | AIMTEC INC | Module-7 | compliant | EAR99 |