Filter Your Search
1 - 2 of 2 results
|
AM4967RGSTR-G1
Diodes-BCD
|
Check for Price | Transferred | 12 V | YES | 20 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 16 V | 5.5 V | OTHER | R-PDSO-G16 | e3 | 105 °C | -30 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOIC | GREEN, SSOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
AM4967RGSTR-G1
Diodes Incorporated
|
Check for Price | Yes | Active | 12 V | YES | 20 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 12 mA | 16 V | 5.5 V | OTHER | R-PDSO-G16 | Not Qualified | e3 | 3 | 105 °C | -30 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | SOIC | GREEN, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 |