Filter Your Search
1 - 3 of 3 results
|
AM5380PC
AMD
|
Check for Price | No | Obsolete | 8 | 3 | 1.5 MBps | NO | 5 V | BUS CONTROLLER, SCSI | NMOS | X3T9.2 | 145 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | AMD | ||
|
AM5380JC
AMD
|
Check for Price | No | Obsolete | 8 | 3 | 1.5 MBps | YES | 5 V | BUS CONTROLLER, SCSI | NMOS | X3T9.2 | 145 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.445 mm | 16.5862 mm | 16.5862 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | |||
|
AM5380DC
AMD
|
Check for Price | No | Obsolete | 8 | 3 | 1.5 MBps | NO | 5 V | BUS CONTROLLER, SCSI | NMOS | X3T9.2 | 145 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.715 mm | 15.24 mm | 50.546 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 |