Filter Your Search
1 - 2 of 2 results
|
AM60EW-4815SZ
Aimtec
|
$97.9044 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 60 W | R-PDMA-P6 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.5 mm | AIMTEC INC | PACKAGE-6 | compliant | EAR99 | |||
|
AM60EW-4815SZ-K
Aimtec
|
$100.4710 | Yes | Yes | Active | 48 V | 15 V | 75 V | 18 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 60 W | R-PDMA-P6 | 57 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 18.6 mm | AIMTEC INC | PACKAGE-6 | compliant | EAR99 |