Filter Your Search
1 - 3 of 3 results
![]() |
AM685DL
Rochester Electronics LLC
|
Check for Price | Active | 2.5 mV | 13 µA | 1 | COMPARATOR | 6 V | -5.2 V | BIPOLAR | OPEN-EMITTER | OTHER | R-GDIP-T16 | COMMERCIAL | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-16 | 16 | unknown | ||||||||||||
![]() |
AM685DLB
AMD
|
Check for Price | No | Obsolete | 2.5 mV | 13 µA | 26 mA | 1 | COMPARATOR | 5 V | -5.2 V | BIPOLAR | 10 µA | -7 V | OPEN-EMITTER | 7 V | OTHER | R-CDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
![]() |
AM685DL
AMD
|
Check for Price | No | Obsolete | 2.5 mV | 13 µA | 1 | COMPARATOR | 5 V | -5.2 V | BIPOLAR | 10 µA | -7 V | OPEN-EMITTER | 7 V | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |