Filter Your Search
1 - 2 of 2 results
|
AM79C960KCW
AMD
|
Check for Price | No | Obsolete | 0 | ISA; EISA | 16 | 24 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; SYNC, BYTE; ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 1 | 2 | 75 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 70 °C | 120 | PLASTIC/EPOXY | QFP | QFP120,1.2SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.95 mm | 28 mm | 28 mm | ADVANCED MICRO DEVICES INC | QFP | PLASTIC, QFP-120 | 120 | compliant | 8542.31.00.01 | ||
|
AM79C960KC
AMD
|
Check for Price | No | Obsolete | 0 | ISA; EISA | 16 | 24 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; SYNC, BYTE; ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 1 | 2 | 75 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-F120 | Not Qualified | e0 | 70 °C | 120 | PLASTIC/EPOXY | GQFF | TPAK132,1.8SQ,25 | SQUARE | FLATPACK, GUARD RING | TIN LEAD | FLAT | 650 µm | QUAD | 3.6 mm | 27.95 mm | 27.95 mm | ADVANCED MICRO DEVICES INC | QFP | CARRIER RING, PLASTIC, QFP-120 | 120 | compliant | 8542.31.00.01 |