Filter Your Search
1 - 10 of 19,259 results
|
AM29F040B-90FEB
AMD
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 90 ns | FLASH | 1000K PROGRAM/ERASE CYCLES; DATA RETENTION 20 YEARS | YES | YES | 20 | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 20 µA | 40 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | TSOP1-R | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ADVANCED MICRO DEVICES INC | TSOP | TSOP1-R, TSSOP32,.8,20 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||
|
AM29LV320DB120EE
AMD
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 120 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ADVANCED MICRO DEVICES INC | TSOP | TSOP1, TSSOP48,.8,20 | 48 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||
|
AM29LV400BT90ED
AMD
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 90 ns | FLASH | 8 | TOP | YES | YES | 1000000 Write/Erase Cycles | 1,2,1,7 | 256000 | 262.144 k | PARALLEL | YES | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | ADVANCED MICRO DEVICES INC | TSSOP, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
S29AL016D90MAN021
AMD
|
Check for Price | No | Transferred | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | ADVANCED MICRO DEVICES INC | SOP, SOP44,.63 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
S29GL032M11BBIR42
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S29AL004D70SAI020
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM29LV128MH104FI
AMD
|
Check for Price | No | Transferred | 134.2177 Mbit | 16 | 64K | 8MX16 | 3 V | 100 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 256 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | YES | 5 µA | 60 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSOP1-R | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | ADVANCED MICRO DEVICES INC | TSOP1 | REVERSE, MO-142B, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
S29GL064M10FFIR42
AMD
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 100 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 8,127 | 4000000 | 4.1943 M | 4/8 words | PARALLEL | YES | 5 µA | 60 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | ADVANCED MICRO DEVICES INC | BGA, BGA64,8X8,40 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
S29GL256N80FAI013
AMD
|
Check for Price | No | Transferred | 268.4355 Mbit | 16 | 128K | 16MX16 | 80 ns | FLASH | 8 | YES | YES | YES | 1 | 256 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 8/16 words | PARALLEL | YES | 5 µA | 70 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | ADVANCED MICRO DEVICES INC | BGA, BGA64,8X8,40 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
AM29DL324GB70WDF
AMD
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 70 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 8,63 | 2000000 | 2.0972 M | PARALLEL | YES | 5 µA | 45 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA63,8X12,32 | unknown | EAR99 | 8542.32.00.51 |