Filter Your Search
1 - 1 of 1 results
|
AMD-X5-133ADZ
AMD
|
Check for Price | No | Obsolete | 32 | 133 MHz | 0 | 32 | 32 | 33.33 MHz | NO | 3.45 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3 | 931 mA | 3.6 V | 3 V | OTHER | S-CPGA-P168 | Not Qualified | e0 | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.572 mm | 44.45 mm | 44.45 mm | ADVANCED MICRO DEVICES INC | PGA | PGA, PGA168,17X17 | 168 | unknown | 3A991.A.2 | 8542.31.00.01 |