Filter Your Search
1 - 3 of 3 results
|
AMD-645
AMD
|
Check for Price | No | Obsolete | 256 | PCI | 32 | 32 | 33.33 MHz | 21 | YES | 5 V | MOS | NO | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.6 mm | 27.2 mm | 27.2 mm | ADVANCED MICRO DEVICES INC | QFP | FQFP, QFP208,1.2SQ,20 | 208 | compliant | 8542.39.00.01 | ||||
|
AMD-640AC
AMD
|
Check for Price | Obsolete | PCI; K5; K6 | 64 | 32 | 66.6 MHz | YES | 5 V | MOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | 400 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PBGA-B328 | Not Qualified | 70 °C | 328 | PLASTIC/EPOXY | BGA | BGA328,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | ADVANCED MICRO DEVICES INC | BGA | BGA, BGA328,20X20,50 | 328 | compliant | 8542.39.00.01 | ||||||||
|
AMD-640ACT
AMD
|
Check for Price | Obsolete | PCI; K5; K6 | 64 | 32 | 66.6 MHz | YES | 5 V | CMOS | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PBGA-B328 | Not Qualified | 70 °C | 328 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | ADVANCED MICRO DEVICES INC | BGA | BGA, | 328 | unknown | 8542.39.00.01 |